The MAX3225CAP-T is a dual-line transceiver with a maximum operating temperature of 70°C and a nominal supply voltage of 3.3V. It has a maximum supply current of 1mA and is available in a commercial temperature grade. The device is packaged in a 20-pin SSOP package with a width of 5.29mm and a length of 7.2mm. It is designed for use in applications where a Schmitt trigger input characteristic is required.
Maxim MAX3225CAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3225CAP-T to view detailed technical specifications.
No datasheet is available for this part.