The MAX3225EEUP-T is a dual-line transceiver with a maximum supply current of 1mA and a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 85°C and is packaged in a TSSOP-20 package. The device features Schmitt trigger input characteristics and is suitable for industrial applications.
Maxim MAX3225EEUP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3225EEUP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.