
RS-232 transceiver IC with two drivers and two receivers, operating at up to 235Kbps. Features a 3V to 5.5V supply voltage range and 1mA supply current. Packaged in a 16-pin PDIP for through-hole mounting, with dimensions of 19.43mm length, 7.87mm width, and 4.45mm height. Suitable for applications requiring robust RS-232 communication within a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Maxim MAX3232CPE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3232CPE+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 235Kbps |
| Height | 4.45mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3232CPE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
