The MAX3232ECUE-T is a dual-line transceiver from Maxim, featuring a commercial temperature grade and a supply voltage range of 3 to 5.5V. It operates at a maximum supply current of 1uA and has a nominal supply voltage of 3.3V. The device is available in a 16-pin TSSOP package, measuring 4.4mm in width and 5mm in length. It is designed for use in applications where a high level of integration and low power consumption are required.
Maxim MAX3232ECUE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3232ECUE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.