
Surface mountable RS-232 transceiver IC with 2 drivers and 2 receivers, operating from a 3V to 5.5V single supply. Features a 235Kbps data rate and 0.3µs propagation delay, with a maximum operating temperature of 85°C. This lead-free, RoHS-compliant component is housed in a 16-SOIC package.
Sign in to ask questions about the Maxim MAX3232ESE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3232ESE+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 235Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3232ESE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
