
Full-duplex RS-232 transceiver IC, featuring two drivers and two receivers, operates with a 3V to 5.5V supply voltage and a low supply current of 1mA. This surface-mount component, housed in a 16-SOIC package, supports a data rate of 235Kbps and a propagation delay of 0.3µs. It offers a receiver hysteresis of 300mV and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX3232EWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3232EWE+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 235Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3232EWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
