
Full-duplex line transceiver featuring 2 drivers and 2 receivers, operating from a 3V to 3.6V single supply. This surface-mount integrated circuit supports data rates up to 250Kbps with a propagation delay of 0.25us and 500mV receiver hysteresis. Packaged in a 20-pin SOIC with dimensions of 13mm length, 7.6mm width, and 2.35mm height, it functions across an operating temperature range of -40°C to 85°C.
Maxim MAX3233EEWP technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 13mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Type | Single |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3233EEWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
