
Dual RS-232 transceiver IC for surface mount applications. Features 2 drivers and 2 receivers, operating at 3.3V with a data rate of 250Kbps. This lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 85°C and a typical supply current of 1mA. Packaged in a 20-SOIC case, it is supplied on tape and reel.
Sign in to ask questions about the Maxim MAX3233EEWP+TG36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3233EEWP+TG36 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3233EEWP+TG36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
