
Dual RS-232 transceiver IC, featuring 2 drivers and 2 receivers for a total of 2 transceivers. Operates at a 250Kbps data rate with a 5V supply voltage, ranging from 4.5V to 5.5V. This surface mount component is housed in a 20-pin SOIC package, measuring 13mm in length, 7.6mm in width, and 2.35mm in height. It offers 8 I/Os and a propagation delay of 0.15µs, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3235ECWP+G36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3235ECWP+G36 technical specifications.
| Package/Case | SO |
| Data Rate | 250Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3235ECWP+G36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
