
Dual RS-232 transceiver IC, featuring 2 drivers and 2 receivers, operates at a 250Kbps data rate. This surface-mount component supports RS-232 interface, with a supply voltage range of 4.5V to 5.5V and a typical operating current of 1mA. Encased in a 20-pin SOIC package, it offers a propagation delay of 0.15µs and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3235EEWP+G36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3235EEWP+G36 technical specifications.
| Package/Case | SO |
| Data Rate | 250Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.009408oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3235EEWP+G36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
