
Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28
Maxim MAX3237EAI-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.