
Full duplex transceiver IC with 5 drivers and 3 receivers, supporting RS-232 interface at a 250Kbps data rate. Features a 3V to 5.5V supply voltage range and operates from -40°C to 85°C. This surface mount component is housed in a 28-pin SSOP package, measuring 10.33mm in length, 5.38mm in width, and 1.78mm in height. RoHS compliant with 600mV receiver hysteresis.
Sign in to ask questions about the Maxim MAX3238EEAI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3238EEAI+ technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.78mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of I/Os | 16 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 600mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3238EEAI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
