The MAX3241ECWI-T is a commercial-grade dual-line transceiver with a Schmitt trigger input. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 1mA. The device is available in a 28-pin SOP28 package with a width of 7.5mm and a length of 17.9mm. It is designed for use in interface applications and is compliant with commercial temperature grade specifications.
Maxim MAX3241ECWI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3241ECWI-T to view detailed technical specifications.
No datasheet is available for this part.