The MAX3243ECAI-T is a commercial-grade line transceiver with a maximum operating temperature of 70 degrees Celsius. It features 28 terminals and a dual terminal position. The device is packaged in a 28-pin SSOP package with a width of 5.29mm and a length of 10.2mm. The transceiver operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 5.5V. It has a maximum supply current of 1mA and is suitable for use in commercial temperature applications.
Maxim MAX3243ECAI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3243ECAI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.