The MAX3246EEBX is a 36-pin UCSP-36 industrial-grade line transceiver with a maximum operating temperature of 85 degrees Celsius. It features a Schmitt trigger input characteristic and operates from a supply voltage of 3 to 5.5 volts. The device has a maximum supply current of 1 milliampere and is available in a 6 x 6 mm UCSP-36 package. It is suitable for use in industrial applications and is packaged in a 36-pin UCSP-36 format with a bottom terminal position.
Maxim MAX3246EEBX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Width | 3.06 |
| Length | 3.06 |
| Pin Count | 36 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3246EEBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.