
Quad SPST analog switch IC, featuring four independent SPST switches. Operates with dual supply voltages from 4.5V to 18V, or single supply from 10V to 30V. Offers a low on-state resistance of 3.5kR and a maximum supply current of 90uA. Packaged in a 16-pin SOIC surface-mount case with dimensions of 10mm (L) x 4mm (W) x 1.5mm (H). RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX326CSE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX326CSE+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 90uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| On-State Resistance | 3.5kR |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX326CSE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.