The MAX3280EAUK-T is a 5-pin dual-line receiver IC with differential Schmitt trigger input characteristics. It operates over a supply voltage range of 3 to 5.5V and has a maximum supply current of 15mA. The device is packaged in a LSSOP package type and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The IC is designed for use in bus transceiver applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Maxim MAX3280EAUK-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3280EAUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.