The MAX3286CGI-T is a commercial-grade quad interface circuit with a maximum operating temperature of 70 degrees Celsius. It features 28 terminals in a quad terminal position and is packaged in a 28-pin HVQCCN package. The device operates within a supply voltage range of 3.3V to 5.5V and has a minimum operating temperature of 0 degrees Celsius. The MAX3286CGI-T is designed for use in commercial applications and is compliant with various specifications.
Sign in to ask questions about the Maxim MAX3286CGI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3286CGI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3286CGI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.