The MAX328EPE is a 16-channel multiplexer with 8 channels available for use. It operates over an industrial temperature range of -40°C to 85°C. The device is supplied with a nominal voltage of 15V and a maximum voltage of 18V, with a minimum supply voltage of 5V. The package type is a 0.300 inch plastic DIP-16.
Maxim MAX328EPE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX328EPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.