Automotive single RS-422/RS-485 line transmitter, a 6-pin SOT-23 surface-mount integrated circuit. Features a 20Mbps minimum data rate for multidrop and multipoint communication, utilizing differential transmitter signal types. Operates from a single 3.3V supply (3.135V to 3.46V) within a -40°C to 125°C temperature range, with a maximum supply current of 5mA. The SOT-23 package offers a compact 2.9mm x 1.63mm footprint with gull-wing leads and a 0.95mm pin pitch.
Maxim MAX3295AUT/V+T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Number of Transmitters | 1 |
| Data Rate | 20Mbps(Min) |
| Data Transmission Topology | Multidrop|Multipoint |
| Transmitter Signal Type | Differential |
| Function | Line Transmitter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Interface Standards | RS-422|RS-485 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3.135V |
| Maximum Single Supply Voltage | 3.46V |
| Transmitter Communication Type | RS-422|RS-485 |
| Maximum Supply Current | 5mA |
| Number of Transmitter Enables | 1 |
| Number of Drivers per Line | 1@RS-232|32@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX3295AUT/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.