
The MAX3296CTI+ is a single-channel high-speed interface IC with a data rate of 2.5Gbps. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply current of 52mA. The device is supplied with a voltage of up to 5.5V and is packaged in a rail/Tube format. The MAX3296CTI+ is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX3296CTI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3296CTI+ technical specifications.
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3296CTI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
