Dual 4x1 multiplexer IC, surface mountable in a 16-pin SOIC package. Features two independent 4-channel multiplexer circuits with 4PST throw configuration. Operates with single or dual supplies, supporting a maximum dual supply voltage of 18V and a maximum single supply voltage of 30V. Offers a low operating supply current of 4.5µA and an on-state resistance of 3.5kΩ. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Maxim MAX329CWE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 3.5kR |
| Operating Supply Current | 4.5uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
No datasheet is available for this part.