
Full-duplex RS-232 transceiver IC, operating at 460Kbps data rates. Features one transmitter and one receiver, supporting 4 I/Os. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 250uA supply current. Packaged in a compact 10-UMAX surface-mount form factor with dimensions of 3.05mm x 3.05mm x 0.95mm. Offers 500mV receiver hysteresis and a 0.15us propagation delay, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3311EUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Data Rate | 460Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Length | 3.05mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3311EUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
