The MAX3313EEUB-T is a 10-pin dual-line transceiver with a Schmitt trigger input characteristic, operating over a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85°C. It is packaged in the S-PDSO-G10 package type. The device is designed for industrial temperature grade applications and has a pin count of 10. It is a single function device with a terminal position of dual.
Maxim MAX3313EEUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3313EEUB-T to view detailed technical specifications.
No datasheet is available for this part.