The MAX3319ECAE-T is a commercial-grade, 16-pin dual-line transceiver with a nominal supply voltage of 2.5V, minimum of 2.25V, and maximum of 3V. It features Schmitt trigger input characteristics and operates within a temperature range of 0°C to 70°C. The device is packaged in a 5.29mm wide and 6.2mm long SSOP-16 package, suitable for surface mount applications.
Maxim MAX3319ECAE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.29 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3319ECAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.