
Surface mount RS-232 transceiver with a 250Kbps data rate and 5.5V operating supply voltage. Features 2 drivers and 2 receivers, totaling 1 transceiver. Operates across a -40°C to 85°C temperature range with a 0.7µs propagation delay. Packaged in TSSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.7us |
| RoHS Compliant | Yes |
| Series | MAX3322E |
| Supply Current | 1mA |
| RoHS | Compliant |