This commercial logic IC features 4 functions in a 20-pin SSOP package. It operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between -15V and 20V. The device has a pin count of 20 and a width of 5.29mm, with a length of 7.2mm. It is suitable for use in a variety of applications requiring multiplexing and demultiplexing capabilities.
Sign in to ask questions about the Maxim MAX333ACAP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX333ACAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX333ACAP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.