Quad SPDT analog switch IC featuring low on-resistance of 35 Ohms and 140 Ohms drain-to-source resistance. Operates with single or dual supplies from 4.5V to 20V, with a maximum dual supply voltage of 20V and maximum supply voltage of 30V. Surface mountable in a 20-pin TSSOP package, this lead-free component offers a maximum operating temperature of 70°C and a typical supply current of 1uA. Includes four independent SPDT switches with a maximum power dissipation of 559mW.
Sign in to ask questions about the Maxim MAX333ACUP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX333ACUP+ technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 140R |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 559mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| On-State Resistance | 35R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 20V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 175ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX333ACUP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.