The MAX333ACUP-T is a dual multiplexer with 4 functions, operating over a commercial temperature range of 0 to 70 degrees Celsius. It has a supply voltage range of 4.5 to 20 volts and a pin count of 20. The device is packaged in a 4.4mm x 6.5mm TSSOP-20 package. It is designed for use in a variety of applications, including those that require high-speed data transfer and signal switching.
Sign in to ask questions about the Maxim MAX333ACUP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX333ACUP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX333ACUP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.