The MAX333ACWP-T is a commercial-grade logic IC with a maximum operating temperature of 70 degrees Celsius. It features a 20-pin SOIC-20 package and operates on a supply voltage between 4.5 and 20 volts. The device has a nominal supply voltage of 15 volts and a negative supply voltage of -15 volts. It is designed for use in commercial temperature grade applications and has a number of functions and channels. The device measures 7.5 millimeters in width and 12.8 millimeters in length.
Maxim MAX333ACWP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.