Maxim MAX334CWE+T technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 12V |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Circuits | 4 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX334CWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
