The MAX334EWE is a 4-bit 4-channel multiplexer from Maxim. It is available in a SOIC package and is rated for operation between -40°C and 85°C. This device is not RoHS compliant due to containing lead. It is packaged in rail/Tube format and is suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX334EWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX334EWE technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX334EWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.