Maxim MAX3353EEUE technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Operating Supply Current | 73mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3353EEUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.