Sign in to ask questions about the Maxim MAX3355EEUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3355EEUD+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.63V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Operating Supply Current | 100uA |
| Output Current | 8mA |
| Output Voltage | 2.1V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3355EEUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
