The MAX336MJI is a 28-pin dual multiplexer with 16 channels, operating within a military temperature grade. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V, with a minimum supply voltage of 4.5V. The device is packaged in a 0.600 INCH CERDIP-28 package and is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX336MJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX336MJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.