The MAX3371ELT-T is an industrial interface circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 6 terminals and is available in a 6-pin DFN package. The circuit operates within a supply voltage range of 2.5V to 5.5V. It is designed for use in industrial applications and is compliant with various specifications.
Maxim MAX3371ELT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.