
The MAX3371EXT-T is a 1-channel bidirectional translator IC with a data rate of 3Mbps and a propagation delay of 50ns. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a SC-70-6 package, packaged on a tape and reel.
Sign in to ask questions about the Maxim MAX3371EXT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3371EXT-T technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 3Mbps |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3371EXT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
