
The MAX3377EEUD+ is a 4-channel 3-state translator from Maxim, designed for high-speed applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 1.65V and 5.5V. The device features a propagation delay of 15ns and a turn-on delay time of 1600ns. It is available in a TSSOP package and is compliant with RoHS regulations.
Maxim MAX3377EEUD+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 16Mbps |
| Height | 0.95mm |
| High Level Output Current | -20uA |
| Length | 5.1mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1600ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3377EEUD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.