The MAX3378EEBC-T is a 12-pin industrial interface circuit from Maxim with a maximum operating temperature of 85°C. It has a supply voltage range of 1.2 to 5.5V and is packaged in a VFBGA-12 package. The device has a pin count of 12 and supports multiple functions. It is designed to operate in industrial environments and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX3378EEBC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3378EEBC-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.54 |
| Length | 2.02 |
| Pin Count | 12 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3378EEBC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.