
Quad 4-bit, low-voltage level translator for surface mount applications. Features 3-state outputs, a maximum data rate of 16Mbps, and a propagation delay of 15ns. Operates with a supply voltage range of 1.65V to 5.5V, consuming 300uA typical operating supply current. Packaged in a 4.5mm x 5.1mm x 0.95mm TSSOP, this RoHS compliant component offers 1mA output current.
Sign in to ask questions about the Maxim MAX3378EEUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3378EEUD+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 16Mbps |
| Height | 0.95mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 300uA |
| Output Current | 1mA |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1600ns |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3378EEUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.