
The MAX337EAI+T is a dual 2-channel logic multiplexer with a maximum on-state resistance of 400R. It operates from a single or dual supply voltage of up to 30V and has a maximum power dissipation of 762mW. The device is available in a surface mount SSOP package and is RoHS compliant. It has a propagation delay of 500ns and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX337EAI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX337EAI+T technical specifications.
| Package/Case | SSOP |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Switches | 2 |
| On-State Resistance | 400R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX337EAI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
