The MAX3386ECUP-T is a dual-line transceiver from Maxim, featuring a commercial temperature grade and a 20-pin TSSOP package. It operates at a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device has a Schmitt trigger input characteristic and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Sign in to ask questions about the Maxim MAX3386ECUP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3386ECUP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3386ECUP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.