
The MAX338EEE+T is a single/dual supply 1-channel multiplexer with a QSOP package. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 30V. The device has a maximum power dissipation of 666.7mW and an on-state resistance of 400R. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX338EEE+T technical specifications.
| Package/Case | QSOP |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 400R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.