The MAX339CEE is a dual 4-channel multiplexer with a commercial temperature grade and a supply voltage range of 4.5-20V. It features 16 terminals and operates over a temperature range of 0-70°C. The device is packaged in a 16-pin QSOP and is suitable for use in a variety of applications. The MAX339CEE is a logic IC with a number of functions and channels, making it a versatile component for designers.
Sign in to ask questions about the Maxim MAX339CEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX339CEE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G16 |
| Width | 3.89 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX339CEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.