The MAX339CSE is a commercial-grade logic multiplexer with a maximum operating temperature of 70 degrees Celsius. It features 16 terminals and operates within a supply voltage range of 4.5 to 20 volts. The device is packaged in a 0.150 inch SOIC-16 package and has a commercial temperature grade. It can be used in a variety of applications, including those requiring a dual supply voltage.
Sign in to ask questions about the Maxim MAX339CSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX339CSE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX339CSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.