
USB 2.0 peripheral/host controller IC featuring SPI interface and 12Mbps data rate. This surface mount component offers 2 USB ports, 1 transceiver, and 4 channels with 4 outputs. Operating from 3V to 3.6V with a typical 3.3V supply, it includes ESD protection and operates within a -40°C to 85°C temperature range. The LQFP package measures 7.1mm x 7.1mm x 1.45mm and is RoHS compliant.
Sign in to ask questions about the Maxim MAX3420EECJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3420EECJ+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Frequency | 26MHz |
| Height | 1.45mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| Number of Transceivers | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 4.3V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3420EECJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
