
USB 2.0 Peripheral/Host Controller IC, featuring a 12Mbps data rate and SPI interface. This surface mount component offers 2 ports and 1 transceiver, with integrated ESD protection. It operates from a 3V to 3.6V supply voltage, consuming 15mA at 3.3V. Packaged in a 32-TQFP with dimensions of 5.2mm x 5.2mm x 1.05mm, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Maxim MAX3421EEHJ+ technical specifications.
| Package/Case | TQFP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Transceivers | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.002568oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3421EEHJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
