
USB 2.0 peripheral/host controller IC with 12Mbps data rate. Features SPI interface and a single USB port. Operates from a 3V to 3.6V supply voltage with a typical operating current of 15mA. Packaged in a 32-pin TQFP, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Maxim MAX3421EEHJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3421EEHJ+T technical specifications.
| Package/Case | TQFP |
| Data Rate | 12Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3421EEHJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
