USB 2.0 peripheral/host controller IC supporting 12Mbps data rates. Features SPI interface, 1 port, and 1 transceiver. Operates from -40°C to 85°C with 4.3V output voltage and 15mA operating supply current. Includes ESD protection and 8 outputs. Packaged in a 5.1mm x 5.1mm x 0.8mm 32-TQFN package. RoHS compliant.
Maxim MAX3421EETJ+ technical specifications.
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Frequency | 26MHz |
| Height | 0.8mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 8 |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 15mA |
| Output Voltage | 4.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3421EETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
