
The MAX3421EETJ+T is a 3.6V SPI USB interface IC from Maxim, operating within a temperature range of -40°C to 85°C. It is designed to consume 15mA of operating supply current and is available in a lead-free package. This IC is RoHS compliant and is packaged in tape and reel quantities of 2500 units. It is suitable for use in applications where a low-voltage USB interface is required, such as in battery-powered devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3421EETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | SPI |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3421EETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
